524120 | Pilz

Coded magnetic switch, PBT, built-in mounting M8, 2 Form A (N/O), 24 V (DC), 524120

Order No.: 81P9121
EAN: 4046548003222
MPN:
524120
Series: PSEN
524120 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
98.1869 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
98.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.1869 €

Magnetic safety switch, 524120, PILZ

Magnetic safety switch 2 n/o, 4-pin M8 male connector, square design, IP67, switching distance 8 mm, height design 13 mm, PU = 1 piece without actuator.

Technical specifications
Connection M8-Stecker
Version PBT
Detecting distance 8 mm
Length 36 mm
Assembly Einbaumontage M8
Product type Codierter Magnetschalter
Latching switching function 2 Schließer
Switching Voltage (DC) 24 V
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes