541009 | Pilz

RFID switch, built-in mounting M12, 1 W, 24 V (DC), 541009

Order No.: 81P9110
EAN: 4046548065688
MPN:
541009
Series: PSEN
541009 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
178.1073 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
178.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
178.1073 €

RFiD safety switch, 541009, PILZ

RFiD safety switch 2 safe SC outputs, 8-pin M12 male connector, one actuation direction, support for SDD, IP67, switching distance 11 mm, Sao = 8 mm, Sar = 20 mm, series connection, PU = 1 piece coded switch with actuator.

Technical specifications
Connection M12-Stecker
Detecting distance 11 mm
Length 37 mm
Assembly Einbaumontage M12
Product type RFID-Schalter
Breaking capacity 1 W
Switching Voltage (DC) 24 V
Degree of protection (IP) IP67/IP6K9K
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)