541014 | Pilz

RFID switch, PBT, built-in mounting M12, 1 W, 24 V (DC), 541014

Order No.: 81P9292
EAN: 4046548067231
MPN:
541014
Series: PSEN
541014 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
179.9399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
179.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.9399 €

RFiD safety switch, 541014, PILZ

RFiD safety switch 2 safe SC outputs, 8-pin M12 male connector, with 1.5 m cable, one actuation direction, support for SDD IP6K9K, switching distance 11 mm, Sao = 8 mm, Sar = 20 mm, PU = 1 piece coded switch with actuator.

Technical specifications
Connection M12-Stecker
Version PBT
Detecting distance 11 mm
Length 37 mm
Assembly Einbaumontage M12
Product type RFID-Schalter
Breaking capacity 1 W
Switching Voltage (DC) 24 V
Degree of protection (IP) IP6K9K
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)