541053 | Pilz
RFID switch, PBT, built-in mounting M12, 1 W, 24 V (DC), 541053
Unit Price (€ / pc.)
144.3827 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
RFiD safety switch, 541053, PILZ
RFiD safety switch 2 safe SC outputs, 5-pin M12 male connector, one actuation direction, IP67, switching distance depends on actuator,PU = 1 piece coded switch (without actuator).
Technical specifications
Connection | M12-Stecker | |
Version | PBT | |
Length | 37 mm | |
Assembly | Einbaumontage M12 | |
Product type | RFID-Schalter | |
Breaking capacity | 1 W | |
Switching Voltage (DC) | 24 V | |
Degree of protection (IP) | IP67/IP6K9K |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |