541059 | Pilz

RFID switch, built-in mounting M12, 1 W, 24 V (DC), 541059

Order No.: 81P9123
EAN: 4046548073508
MPN:
541059
Series: PSEN
541059 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
146.2986 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
146.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.2986 €

RFiD safety switch, 541059, PILZ

RFiD safety switch 2 safe SC outputs, 8-pin M12 male connector, with 0.15 m cable, one actuation direction, support for SDD, IP67 switching distance depends on the actuator, series connection, PU = 1piece coded switch without actuator.

Technical specifications
Connection M12-Stecker
Length 37 mm
Assembly Einbaumontage M12
Product type RFID-Schalter
Breaking capacity 1 W
Switching Voltage (DC) 24 V
Degree of protection (IP) IP67/IP6K9K
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)