541062 | Pilz
RFID switch, PBT, built-in mounting, 1 W, 24 V (DC), 541062
Unit Price (€ / pc.)
165.3267 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
RFiD safety switch, 541062, PILZ
RFiD safety switch, 2 safe SC outputs, connection cable 10 m, one actuation direction, IP6K9K, typ. operating distance 11 mm, Sao = 8mm, Sar = 20 mm, PU = 1 piece coded switch.
Technical specifications
Connection | Kabelanschluss | |
Version | PBT | |
Detecting distance | 11 mm | |
Length | 37 mm | |
Assembly | Einbaumontage | |
Product type | RFID-Schalter | |
Breaking capacity | 1 W | |
Switching Voltage (DC) | 24 V | |
Degree of protection (IP) | IP6K9K |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |