541103 | Pilz

RFID switch, PBT, built-in mounting M12, 1 W, 24 V (DC), 541103

Order No.: 81P9114
EAN: 4046548060812
MPN:
541103
Series: PSEN
541103 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
232.1452 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
232.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.1452 €

RFiD safety switch, 541103, PILZ

RFiD safety switch 2 safe SC outputs, 5-pin M12 male connector, one actuation direction, IP67, switching distance 11 mm, Sao = 8 mm, Sar= 20 mm, PU = 1 piece fully coded switch with actuator. A total of 8 teach-in processes is possible.

Technical specifications
Anschluss M12-Stecker
Ausführung PBT
Erfassungsabstand 11 mm
Länge 37 mm
Montage Einbaumontage M12
Produkt-Art RFID-Schalter
Schaltleistung 1 W
Schaltspannung (DC) 24 V
Schutzart (IP) IP67/IP6K9K
Logistics
Ursprungsland CH
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)