541110 | Pilz

RFID switch, PBT, built-in mounting M8, 1 W, 24 V (DC), 541110

Order No.: 81P9266
EAN: 4046548067095
MPN:
541110
Series: PSEN
541110 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
233.9778 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
233.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
233.9778 €

RFiD safety switch, 541110, PILZ

RFiD safety switch 2 safe SC outputs, 8-pin M8 male connector, one actuation direction, support for SDD, IP67, switching distance 11 mm, Sao = 8 mm, Sar =20 mm, PU = 1 piece fully coded switch with actuator. A total of 8 teach-in processes is possible.

Technical specifications
Anschluss M8-Stecker
Ausführung PBT
Erfassungsabstand 11 mm
Länge 37 mm
Montage Einbaumontage M8
Produkt-Art RFID-Schalter
Schaltleistung 1 W
Schaltspannung (DC) 24 V
Schutzart (IP) IP67/IP6K9K
Logistics
Ursprungsland CH
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)