570000 | Pilz
Safety gate system, with standard actuator, 2 Form A (N/O) + 2 Form B (N/C), 4.4 W, 24 V (DC), 570000
Unit Price (€ / pc.)
229.0036 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety gate system, 570000, PILZ
Safety gate system with guard locking, with standard actuator, interlocking principle spring force, contacts 2 n/o, 2 n/c, supply voltage 24 V AC/DC.
Technical specifications
Connection | Federklemmanschluss | |
Version | mit Standardbetätiger | |
Length | 184 mm | |
Product type | Schutztürsystem | |
Latching switching function | 2 Schließer + 2 Öffner | |
Breaking capacity | 4,4 W | |
Switching Voltage (DC) | 24 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |