570004 | Pilz

Safety gate system, with standard actuator, 2 Form A (N/O) + 2 Form B (N/C), 4.4 W, 24 V (DC), 570004

Order No.: 81P9211
EAN: 4046548002874
MPN:
570004
Series: PSEN
570004 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
241.7366 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
241.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.7366 €

Safety gate system, 570004, PILZ

Safety gate system with guard locking, with standard actuator, interlocking principle magnetic force, contacts 2 n/o, 2 n/c, supply voltage 24 V AC/DC.

Technical specifications
Connection Federklemmanschluss
Version mit Standardbetätiger
Length 184 mm
Product type Schutztürsystem
Latching switching function 2 Schließer + 2 Öffner
Breaking capacity 4,4 W
Switching Voltage (DC) 24 V
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes