570400 | Pilz

Safety switch, 1 W, 24 V (DC), 570400

Order No.: 81P9290
EAN: 4046548081725
MPN:
570400
Series: PSEN
570400 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
591.5847 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
591.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
591.5847 €

Safety guard locking device, 570400, PILZ

Safety guard locking device PSENmlock, coded, with safety switch and actuator, with guard locking, with power reset, 8-pin M12 maleconnector, 0.23 m cable, single connection.

Technical specifications
Connection M12-Stecker
Length 217.2 mm
Product type Sicherheitsschalter
Breaking capacity 1 W
Switching Voltage (DC) 24 V
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]