570502 | Pilz

Safe safety gate system, with electromagnetic guard locking, 4.8 W, 24 V (DC), 570502

Order No.: 81P9165
EAN: 4046548052282
MPN:
570502
Series: PSEN
570502 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
721.9730 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
721.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
721.9730 €

Magnetic safety gate, 570502, PILZ

Magnetic safety gate system for applications up to SIL3/PL e/Cat4. Magnetic holding force 500N (process protection). Coding:unique, fully coded, 8-pin M12 connector, 4 LEDs, IP67, package contents = sensor with standard actuator.

Technical specifications
Connection M12-Stecker
Version mit elektromagnetischer Zuhaltung
Length 122 mm
Product type sicheres Schutztürsystem
Breaking capacity 4,8 W
Switching Voltage (DC) 24 V
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei