570503 | Pilz

PSEN sl-0.5n 1.1 / PSEN sl-0.5Safety switch 570503

Order No.: 81P9137
EAN: 4046548063660
MPN:
570503
Series: PSEN
570503 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
667.3639 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
667.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
667.3639 €

Magnetic safety gate, 570503, PILZ

Magnetic safety gate system for applications up to SIL3/PL e/Cat4. Magnetic holding force 500N (process protection). Coding: coded, 5-pin M12 connector, 4 LEDs, IP67, package contents = sensor with standard actuator.

Technical specifications
Connection M12-Stecker
Length 122 mm
Product type sicheres Schutztürsystem
Breaking capacity 4,8 W
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei