570520 | Pilz

PSEN sl-0.5 1.1 1actuator

Order No.: 81P9224
EAN: 4046548057324
MPN:
570520
Series: PSEN
570520 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
146.9769 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
146.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.9769 €

Magnetic safety gate, 570520, PILZ

Magnetic safety gate system for applications up to SIL3/PL e/Cat4. Magnetic holding force 500N (process protection). Coding: coded, IP67, package contents = 1 standard actuator.

Technical specifications
Version für Sicherheitszuhaltung
Length 138 mm
Product type Betätiger
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes