570570 | Pilz
Safe safety gate system, with electromagnetic guard locking, 4.8 W, 24 V (DC), 570570
Unit Price (€ / pc.)
667.3639 € *
Available: 0 pcs.
Leadtime: On Request **
Magnetic safety gate, 570570, PILZ
Magnetic safety gate system for applications up to SIL3/PL e/Cat4. Magnetic holding force 500N (process protection). Coding: coded, add-on function: switch safe semiconductor outputs when gate is closed (independently from guard locking), 8-pin M12 connector,4 LEDs, IP67, package contents = sensor with standard actuator.
Technical specifications
Anschluss | M12-Stecker | |
Ausführung | mit elektromagnetischer Zuhaltung | |
Länge | 122 mm | |
Produkt-Art | sicheres Schutztürsystem | |
Schaltleistung | 4,8 W | |
Schaltspannung (DC) | 24 V | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |