570571 | Pilz
Safe safety gate system, with electromagnetic guard locking, 4.8 W, 24 V (DC), 570571
Unit Price (€ / pc.)
688.8791 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Magnetic safety gate, 570571, PILZ
Magnetic safety gate system for applications up to SIL3/PL e/Cat4. Magnetic holding force 500N (process protection). Coding: fully coded, possible to teach-in other actuators (total of 8 times), add-on function: switch safe semiconductor outputs when gate is closed (independently from guard locking), 8-pin M12 connector, 4 LEDs,IP67, package contents = sensor with standard actuator.
Technical specifications
Connection | M12-Stecker | |
Version | mit elektromagnetischer Zuhaltung | |
Length | 122 mm | |
Product type | sicheres Schutztürsystem | |
Breaking capacity | 4,8 W | |
Switching Voltage (DC) | 24 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |