570573 | Pilz

Safe safety gate system, with electromagnetic guard locking, 4.8 W, 24 V (DC), 570573

Order No.: 81P9257
EAN: 4046548078886
MPN:
570573
Series: PSEN
570573 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
667.3639 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
667.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
667.3639 €

Magnetic safety gate, 570573, PILZ

Magnetic safety gate system for applications up to SIL3/PL e/Cat4. Magnetic holding force 500N (process protection). Coding: Coded, add-on function: switch safe semiconductor outputs when gate is closed (independently from guard locking), 8-pin M12 connector, 4 LEDs,IP67, package contents = sensor with free-moving actuator.

Technical specifications
Connection M12-Stecker
Version mit elektromagnetischer Zuhaltung
Length 122 mm
Product type sicheres Schutztürsystem
Breaking capacity 4,8 W
Switching Voltage (DC) 24 V
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei