540340 | Pilz

Sensor actuator cable, M12-cable socket, straight to M12-cable plug, straight, 8 pole, 2 m, PUR, yellow, 2 A, 540340

Order No.: 81P9212
EAN: 4046548063608
MPN:
540340
Series: PSEN
540340 Pilz Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
69.1985 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.1985 €

Connection cable, 540340, PILZ

Connection cable, PUR, yellow RAL1003, suitable for drag chains, 8-pin,socket straight M12, on connector straight M12, A-coded, cable length: 2 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe gelb
Kabellänge 2 m
LED-Anzeige No
Material PUR
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei