1104310W | PLANET-AIR

Compressor, 3.5 l, 8.0 bar, L-S20-4, oiled

Order No.: 64G110
EAN: 4099891493516
MPN:
1104310W
L-S20-4
Series: SILVER-LINE
1104310W PLANET-AIR Compressors
Image may differ
Unit Price (€ / pc.)
1,445.85 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,445.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,445.85 €

Oiled pneumatic compressors series SILVER-LINE, type PLANET-AIR L-S20-4.

Very low noise, with filter pressure control and thermal protection; Operating voltage: 230 V/50 Hz. Motor: 0.13 kW. Intake rate: 17 l/min. Pressure: max. 8.0 bar. Current consumption: max. 1.0 A. Reservoir volume: 3.5 l. Sound emission: 38 dB(A)/1.0 m. Weight: 16 kg. Dimensions: 340 x 290 x 340 mm.

Type: L-S20-4, compressor

Technical specifications
Suction capability 17 l/min
Pressure 8 bar
Noise level 38 dB(A)/1,0 m
Engine power 0,13 kW
Rated voltage 230 V
Volume 3.5 l
Logistics
Country of origin DK
Customs tariff number 84148022
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes