1432000W | PLANET-AIR

Compressor, 24 l, 8.0 bar, L-S50-25, oiled

Order No.: 64G106
EAN: 4099891493509
MPN:
1432000W
L-S50-25
Series: SILVER-LINE
1432000W PLANET-AIR Compressors
Image may differ
Unit Price (€ / pc.)
2,335.9700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,335.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,335.9700 €

Oiled pneumatic compressors series SILVER-LINE, type PLANET-AIR L-S50-25.

Very low noise, with filter pressure control and thermal protection; Operating voltage: 230 V/50 Hz. Motor: 0.34 kW. Intake rate: 50 l/min. Pressure: 8.0 bar. Current consumption: max. 2.9 A. Reservoir volume: 24 l. Sound emission: 45 dB(A)/1.0 m. Weight: 28 kg. Dimensions: 400 x 400 x 510 mm.

Type: L-S50-25, compressor

Technical specifications
Suction capability 50 l/min
Pressure 8 bar
Noise level 45 dB(A)/1,0 m
Engine power 0,34 kW
Rated voltage 230 V
Volume 24 l
Logistics
Country of origin DK
Customs tariff number 84148022
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes