1832000W | PLANET-AIR
Compressor, 50 l, 8.0 bar, L-S100-50, oiled
Unit Price (€ / pc.)
4,022.20 € *
Available: 0 pcs.
Leadtime: On Request **
Oiled pneumatic compressors series SILVER-LINE, 2 motors, type PLANET-AIR L-S100-50.
Very low noise, with filter pressure control and thermal protection; Operating voltage: 230 V/50 Hz. Motor: 0.68 kW. Intake rate: 100 l/min. Pressure: max. 8.0 bar. Current consumption: max. 5.8 A. Reservoir volume: 50 l. Sound emission: 48 dB(A)/1.0 m. Weight: 56 kg. Dimensions: 860 x 420 x 750 mm.
Type: L-S100-50, compressor
Technical specifications
Engine power | 0,68 kW | |
Suction capability | 100 l/min | |
Pressure | 8 bar | |
Volume | 50 l | |
Rated voltage | 230 V | |
Noise level | 48 dB(A)/1,0 m |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84148022 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |