0K1205705 | Plastro Mayer
Extension cable, International, C14-Plug, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, 0K1205705
Order No.: 88F166
EAN: 4099891096342
MPN:
0K1205705
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,406.58 € *
Price list
Quantity
Price per unit*
100 pcs.
14.0658 €
250 pcs.
13.3280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, 0K1205705, Plastro
Extension cable, International, C14-Plug on C13-Connector, H05VV-F 3G1.0 mm², grey, 2 m. It is used for the connection of moving parts of electrical appliances with medium mechanical stress in households, kitchen and office rooms.
Technical specifications
Anschluss (1) | C14-Stecker, abgewinkelt | |
Anschluss (2) | C13-Dose, gerade | |
Ausführung | Verlängerungsleitung | |
Farbe | schwarz | |
Kabel | H05VV-F3G1,0 mm² | |
Kabellänge | 2 m | |
Landeskennung | International | |
Leiterquerschnitt | 1,0 mm² | |
Nennstrom | 10 A | |
Norm Anschluss 1 | IEC 60320 | |
Norm Anschluss 2 | IEC 60320 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |