0L06562 | Plastro Mayer

Connection cable, Europe, plug type E + F, straight on open end, H05VV-F3G1.5 mm², black, 3 m, 0L06562

Order No.: 87F258
EAN: 4099891096267
MPN:
0L06562
0L06562 Plastro Mayer Power Cords
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 76 pcs.
Leadtime: 4 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cables, type SGS../SWS.

With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².

With straight Schuko-style plug, type SGS.

Technical attributes (type, color, length): SGS 15, black, 3.0 m

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) offenes Ende
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,5 mm²
Cable length 3 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei