0L06564 | Plastro Mayer
Connection cable, Europe, plug type E + F, straight on open end, H05VV-F3G1.5 mm², gray, 2 m, 0L06564
Power cables, type SGS../SWS.
With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².
With straight Schuko-style plug, type SGS.
Technical attributes (type, color, length): SGS 15, gray, 2.0 m
Anschluss (1) | Stecker Typ E + F, gerade | |
Anschluss (2) | offenes Ende | |
Ausführung | Geräteanschlussleitung | |
Farbe | grau | |
Kabel | H05VV-F3G1,5 mm² | |
Kabellänge | 2 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,5 mm² | |
Nennstrom | 16 A | |
Norm Anschluss 1 | CEE (7) VII |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |