0L06600 | Plastro Mayer
Connection cable, Europe, plug type C, straight on open end, H03VVH2-F2x0.75 mm², gray, 1.5 m, 0L06600
Order No.: 88F206
EAN: 4099891096458
MPN:
0L06600
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
264.18 € *
Price list
Quantity
Price per unit*
100 pcs.
2.6418 €
250 pcs.
2.5466 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cables, type A1.
One end with molded straight, flat power connector to EN 50075, other end stripped with wire end ferrules or tinned; Cable type: H03VVH2-F, cross-section: 2 x 0.75 mm².
Technical attributes (type, color, length, wire ends): A1, gray, 1.5 m length, with wire end ferrules
Technical specifications
Connection (1) | Stecker Typ C, gerade | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | grau | |
Cable type | H03VVH2-F2x0,75 mm² | |
Cable length | 1.5 m | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Rated current | 6 A | |
Standard connection 1 | EN 50075 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |