0L06602 | Plastro Mayer

Connection cable, Europe, plug type C, straight on open end, H03VVH2-F2x0.75 mm², black, 1.5 m, 0L06602

Order No.: 88F216
EAN: 4099891096496
MPN:
0L06602
0L06602 Plastro Mayer Power Cords
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-04-21
Leadtime: 4 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
25 pcs.
2.2372 €
100 pcs.
2.0587 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cables, type A1.

One end with molded straight, flat power connector to EN 50075, other end stripped with wire end ferrules or tinned; Cable type: H03VVH2-F, cross-section: 2 x 0.75 mm².

Technical attributes (type, color, length, wire ends): A1, black, 1.5 m length, with tinned wire ends

Technical specifications
Connection (1) Stecker Typ C, gerade
Connection (2) offenes Ende
Version Geräteanschlussleitung
Colour schwarz
Cable type H03VVH2-F2x0,75 mm²
Cable length 1.5 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 6 A
Standard connection 1 EN 50075
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes