0L06609 | Plastro Mayer

Connection line, Europe, plug type C, straight on open end, H03VVH2-F2x0.75 mm², black, 3 m, 0L06609

Order No.: 88F218
EAN: 4099891096502
MPN:
0L06609
Plastro Mayer
0L06609 Plastro Mayer Power Cords
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 54 pcs.
Leadtime: 3 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8560 €
250 pcs.
2.7489 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cables, type A1.

One end with molded straight, flat power connector to EN 50075, other end stripped with wire end ferrules or tinned; Cable type: H03VVH2-F, cross-section: 2 x 0.75 mm².

Technical attributes (type, color, length, wire ends): A1, black, 3.0 m length, with tinned wire ends

Technical specifications
Connection (1) plug type C, straight
Connection (2) open end
Version power cord
Colour black
Cable type H03VVH2-F2x0.75 mm²
Cable length 3 m
Country code Europe
Cable cross-section 0.75 mm²
Rated current 6 A
Standard connection 1 EN 50075
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes