0L06635 | Plastro Mayer
Connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G0.75 mm², gray, 3 m, 0L06635
Order No.: 88F270
EAN: 4099891096571
MPN:
0L06635
Unit Price (€ / pc.)
5.9143 € *
Available: 370 pcs.
Leadtime: 4 Weeks **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.2003 €
100 pcs.
4.5696 €
250 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cables, type SGS../SWS.
With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².
With angled Schuko-style plug, type SWS.
Technical attributes (type, color, length): SWS 13, gray, 3.0 m
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | grau | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 3 m | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Rated current | 6 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |