0L06675 | Plastro Mayer

Connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.5 mm², black, 2 m, 0L06675

Order No.: 88F288
EAN: 4099891096670
MPN:
0L06675
0L06675 Plastro Mayer Power Cords
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 61 pcs.
Leadtime: 3 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cables, type SGS../SWS.

With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².

With angled Schuko-style plug, type SWS.

Technical attributes (type, color, length): SWS 15, black, 2.0 m

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) offenes Ende
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,5 mm²
Cable length 2 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei