0L06676 | Plastro Mayer
Connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G1.5 mm², black, 3 m, 0L06676
Order No.: 88F290
EAN: 4099891096687
MPN:
0L06676
Unit Price (€ / pc.)
7.9730 € *
Available: 546 pcs.
Leadtime: 4 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.0329 €
50 pcs.
6.5450 €
150 pcs.
6.2475 €
500 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cables, type SGS../SWS.
With grounding terminal. Molded Schuko-style plug to DIN 49441 on one end, other end stripped and dressed with wire end ferrules (types with the additional designation Sn with tinned wire ends.); Cable type: CEE (13) 53.. (H05VV-F3G..) compliant with VDE, KEMA-KEUR etc. Type 13: cross-section 3 x 0.75 mm². Type 15: cross-section 3 x 1.5 mm².
With angled Schuko-style plug, type SWS.
Technical attributes (type, color, length): SWS 15, black, 3.0 m
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,5 mm² | |
Cable length | 3 m | |
Country code | Europa | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |