0L06822 | Plastro Mayer
Device connection cable, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 16, black, 4 m, 0L06822
Order No.: 88F168
EAN: 4099891096366
MPN:
0L06822
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,763.58 € *
Price list
Quantity
Price per unit*
100 pcs.
17.6358 €
250 pcs.
16.6481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cord, 0L06822, Plastro
Power cord, North America, Plug Type B on C13-Connector, SJT 3x16AWG, black, 4 m. It is used for the connection of moving parts of electrical appliances with medium mechanical stress in households, kitchen and office rooms.
Technical specifications
Anschluss (1) | Stecker Typ B, gerade | |
Anschluss (2) | C13-Dose, gerade | |
Ausführung | Geräteanschlussleitung | |
AWG-Leiterquerschnitt | AWG 16 | |
Farbe | schwarz | |
Kabel | SJT 3 x AWG 16 | |
Kabellänge | 4 m | |
Landeskennung | Nordamerika | |
Nennstrom | 10 A | |
Norm Anschluss 1 | NEMA 5-15 | |
Norm Anschluss 2 | IEC 60320 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |