0L06841 | Plastro Mayer

Device connection cable, Europe, plug type E + F, angled on C15A socket, straight, H05RR-F3G1.0 mm², black, 2 m, 0L06841

Order No.: 88F323
EAN: 4099891097110
MPN:
0L06841
0L06841 Plastro Mayer Power Cords
Image may differ
Unit Price (€ / pc.)
18.3855 € *
Available: 26 pcs.
Leadtime: 5 Weeks **
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
10 pcs.
16.1840 €
50 pcs.
15.0773 €
150 pcs.
14.4228 €
500 pcs.
13.6850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance power cables, type EU-H.

Schuko-style plug to IEC hot cord connector (155 °C) in accordance with VDE; Color: black. Length: 2.0 m. Cable type: H05RR-F3G.

With molded Schuko-style angled plug and IEC hot inlet, type EU-H.

Type: EU-H, 3 x 1.0 mm², 2.0 m

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) C15A-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05RR-F3G1,0 mm²
Cable length 2 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei