0L1205714 | Plastro Mayer

Connection cable, Europe, plug type C, straight on open end, H05VV-F2x0.75 mm², gray, 2 m, 0L1205714

Order No.: 88F2924
EAN: 4099891096700
MPN:
0L1205714
0L1205714 Plastro Mayer Power Cords
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 74 pcs.
Leadtime: 4 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1892 €
100 pcs.
2.7965 €
250 pcs.
2.6656 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cables with Schuko-style plug, type 110.

One end with molded Schuko-style plug to DIN 49406, other end stripped by 30 mm and dressed with wire end ferrules; Rated current: 0.75/1.0 mm² 10/16 A. Rated voltage: 250 V, cable type H05VVDCF, compliant with VDE, ÖVE, etc.

Technical attributes (type, color, cross-section, length (L)): 110, gray, 2 x 0.75 mm², L 2.0 m

Technical specifications
Connection (1) Stecker Typ C, gerade
Connection (2) offenes Ende
Version Geräteanschlussleitung
Colour grau
Cable type H05VV-F2x0,75 mm²
Cable length 2 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 6 A
Standard connection 1 CEE (7) XVII
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes