0L1205715 | Plastro Mayer
Connection cable, Europe, plug type C, straight on open end, H05VV-F2x0.75 mm², gray, 3 m, 0L1205715
Order No.: 88F2926
EAN: 4099891096717
MPN:
0L1205715
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
362.95 € *
Price list
Quantity
Price per unit*
100 pcs.
3.6295 €
250 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cables with Schuko-style plug, type 110.
One end with molded Schuko-style plug to DIN 49406, other end stripped by 30 mm and dressed with wire end ferrules; Rated current: 0.75/1.0 mm² 10/16 A. Rated voltage: 250 V, cable type H05VVDCF, compliant with VDE, ÖVE, etc.
Technical attributes (type, color, cross-section, length (L)): 110, gray, 2 x 0.75 mm², L 3.0 m
Technical specifications
Connection (1) | Stecker Typ C, gerade | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | grau | |
Cable type | H05VV-F2x0,75 mm² | |
Cable length | 3 m | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Rated current | 6 A | |
Standard connection 1 | CEE (7) XVII |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |