0L1205721 | Plastro Mayer
Connection cable, Europe, plug type C, straight on open end, H05VV-F2x0.75 mm², black, 3 m, 0L1205721
Order No.: 88F2938
EAN: 4099891096748
MPN:
0L1205721
Unit Price (€ / pc.)
4.0103 € *
Available: 88 pcs.
Leadtime: 4 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.5343 €
100 pcs.
3.1059 €
250 pcs.
2.9631 €
1000 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cables with Schuko-style plug, type 110.
One end with molded Schuko-style plug to DIN 49406, other end stripped by 30 mm and dressed with wire end ferrules; Rated current: 0.75/1.0 mm² 10/16 A. Rated voltage: 250 V, cable type H05VVDCF, compliant with VDE, ÖVE, etc.
Technical attributes (type, color, cross-section, length (L)): 110, black, 2 x 0.75 mm², L 3.0 m
Technical specifications
Anschluss (1) | Stecker Typ C, gerade | |
Anschluss (2) | offenes Ende | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabel | H05VV-F2x0,75 mm² | |
Kabellänge | 3 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 0,75 mm² | |
Nennstrom | 10 A | |
Norm Anschluss 1 | CEE (7) XVII |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |