0L1205743 | Plastro Mayer
Connection cable, Europe, plug type E + F, angled on open end, H03VVH2-F2x0.75 mm², black, 500 mm, 0L1205743
Order No.: 87F362
EAN: 4099891096274
MPN:
0L1205743
Unit Price (€ / pc.)
18.3855 € *
Available: 73 pcs.
Leadtime: 8 Weeks **
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
10 pcs.
16.1840 €
50 pcs.
15.0773 €
150 pcs.
14.4228 €
500 pcs.
13.6850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral power cables, type Flexi SLS.
With PVC outer insulation compliant with VDE. One end with molded Schuko-style angled plug to DIN 49441, other end with free wires; Retracted length: 0.5 m. Stretched length: approx. 2.5 m.
Technical attributes (type, number of poles x cross-section, color): SLS 307, 3 x 0.75 mm², black
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H03VVH2-F2x0,75 mm² | |
Cable length | 500 mm | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |