0E0696100 | Plastro Mayer
Outlet strip, 6-way, 1.5 m, 16 A, with surge protection, white, 0E0696100
Order No.: 07L5036
EAN: 4099891432331
MPN:
0E0696100
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
5 pcs.
14.4109 €
10 pcs.
13.5065 €
25 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style bench outlet strips, 35° insertion angle, type PM.
Solid design, can also be screw-mounted from the rear, VDE and GS certified; Length: 1.5 m.
Type: PM 60, 6 outlets, white
Technical specifications
Can be switched off | No | |
Number of sockets | 6 | |
Colour | weiß | |
Cable length | 1.5 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |