0E069611010 | Plastro Mayer

Outlet strip, 6-way, 1.5 m, 16 A, with surge protection, black, 0E069611010

Order No.: 07L5038
EAN: 4099891432348
MPN:
0E069611010
0E069611010 Plastro Mayer Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
15.6604 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
10 pcs.
14.0777 €
50 pcs.
12.6854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style bench outlet strips, 35° insertion angle, type PM.

Solid design, can also be screw-mounted from the rear, VDE and GS certified; Length: 1.5 m.

Type: PM 60, 6 outlets, black

Technical specifications
Can be switched off No
Number of sockets 6
Colour schwarz
Cable length 1.5 m
Master-Slave No
Material Kunststoff
Rated current 16 A
Overvoltage protection Yes
USB connection No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei