5251 | Pomona

Test clamp, red, max. 9.14 mm, L 38.1 mm, 5251

Order No.: 30F3622
EAN: 4099889682670
MPN:
5251
5251 Pomona Aligator Clips
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
18.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9805 €

Test clamp, 5251, Pomona

The 5251 test clamp is designed especially for in-circuit testing on Small Outline Integrated Circuits (SOIC and SOJ). This product assures a positive connection to all chip leads and provides hands-free testing.

Technical specifications
Colour rot
clamping force range max. 9,14 mm
contact surface vergoldet
Length 38.1 mm
Logistics
Country of origin US
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes