5253 | Pomona

Test clamp, max. 9.14 mm, L 38.1 mm, 5253

Order No.: 30F3626
EAN: 4099889682694
MPN:
5253
5253 Pomona Aligator Clips
Image may differ
Unit Price (€ / pc.)
28.5600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5600 €
5 pcs.
27.1320 €
10 pcs.
25.7754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test clamp, 5253, Pomona

The 5253 test clamp is designed especially for in-circuit testing on Small Outline Integrated Circuits (SOIC and SOJ). This product assures a positive connection to all chip leads and provides hands-free testing.

Technical specifications
Klemmbereich max. 9,14 mm
Länge 38.1 mm
Logistics
Ursprungsland US
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes