5953A | Pomona

Measuring leads with test probes, red/black for measuring instruments, 5953A

Order No.: 34F292
EAN: 4099891479466
MPN:
5953A
5953A Pomona T&M Accessories and Spares Image 1
5953A Pomona T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
51.1700 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-04-28
Leadtime: 5 Weeks **
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1700 €
5 pcs.
48.6115 €
15 pcs.
46.1839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probe sets with retractable probe, type Pomona 5952 A.

Two test leads (red and black), test probe and stackable banana plug; Features: fully insulated test probe, tip made of hardened stainless steel, diameter 1.0 mm, can be extended 76 mm from the insulated housing, ideal for taking measurements in confined places, stackable banana plug, beryllium copper contacts, nickel-plated, test probe insulation of housing/banana plug: polypropylene/PVC, lead: AWG 20 silicon lead length. approx. 1.2 m. Operating voltage: 30 VAC/60 VDC. Operating current: 3.0 A.


With angled safety banana plugs, type 5953 A.

Operating voltage: 600 V (Cat. II). Operating current: 3.0 A. Certifications: EN 61020-2-031, IEC 1010-2-031, UL 3111.


Type: 5953 A, test probe set

Technical specifications
Product type Messleitungen mit Prüfspitzen
Version rot/schwarz
Suitable for Messgeräte
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes