6343 | Pomona
Measuring leads with test probes, red/black for measuring instruments, 6343
Order No.: 34F300
EAN: 4099891479473
MPN:
6343
Unit Price (€ / pc.)
82.1100 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1100 €
5 pcs.
78.0045 €
15 pcs.
74.1013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of standard test probes, type Pomona 6343.
Each with two test probes and 4.0 mm laboratory plugs; Color: black and red. Items included: two plug-on probe extensions and two insulated alligator clips (black and red.)
Type: 6343, set of test probes
Technical specifications
Product type | Messleitungen mit Prüfspitzen | |
Version | rot/schwarz | |
Suitable for | Messgeräte |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |