3561-2 | Pomona

Test probe, socket 4 mm, 2.5 kV, red, 3561-2

Order No.: 34F212
EAN: 4099891479404
MPN:
3561-2
3561-2 Pomona Test Leads and Test Probes Image 1
3561-2 Pomona Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
8.3300 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probes with test plug, type Pomona 4691../3561.

Ideal for testing pin headers on multifunctional plugs, etc. The test probe is fully insulated and flexible, preventing short-circuits and damage during testing or measuring, even with narrow contact spacing. One side of the test probe includes a 0.76 or 1.02 mm pin contact, the other side has a jack for banana plugs with 4.0 mm diameter; Test contact: gold-plated. Insulation: PVC.


Type: 3561–2, plug 1.02 mm, red

Technical specifications
Connection Buchse 4 mm
Rated voltage 2.5 kV
Colour rot
Material Insulation PVC
Contact material vergoldet
Logistics
Country of origin US
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes