4555-2 | Pomona
Minigrabber test clip, 60 V, red, 4555-2
Order No.: 25F207
EAN: 4099891479299
MPN:
4555-2
Minigrabber 4555
Unit Price (€ / pc.)
4.5220 € *
Available: 162 pcs.
Leadtime: 4 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.0341 €
50 pcs.
3.5581 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Specifications
Voltage: Maximum voltage for hands free use: 300 Vrms Max.
For CE compliance, do not hold in hand when voltages exceed 30 Vrms / 60 Vdc.
Operating Temperature: +102ºC (+216ºF) Max.
Current: 5 Amperes
Technical specifications
Colour | rot | |
Material Insulation | Nylon | |
Contact material | vergoldet | |
Rated voltage | 60 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |