4690-2 | Pomona
Test probe, socket 4 mm, 2.5 kV, red, 4690-2
Order No.: 34F222
EAN: 4099891479428
MPN:
4690-2
Unit Price (€ / pc.)
8.3300 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probes with test jack, type Pomona 4690../3560.
Ideal for testing pin headers on multifunctional plugs, etc. The test probe is fully insulated and flexible, preventing short-circuits and damage during testing or measuring, even with narrow contact spacing. One side of the test probe includes a 0.76 or 1.02 mm jack, the other side has a jack for banana plugs with a 4.0 mm diameter; Test contact: gold-plated, isolation: PVC.
Type: 4690–2, jack 0.76 mm, red
Technical specifications
Connection | Buchse 4 mm | |
Rated voltage | 2.5 kV | |
Colour | rot | |
Material Insulation | PVC | |
Contact material | vergoldet |
Download
Logistics
Country of origin | US |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |