4691-0 | Pomona

Test probe, socket 4 mm, 2.5 kV, black, 4691-0

Order No.: 34F200
EAN: 4099891479374
MPN:
4691-0
4691-0 Pomona Test Leads and Test Probes Image 1
4691-0 Pomona Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
7.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4851 €

Test probes with test plug, type Pomona 4691../3561.

Ideal for testing pin headers on multifunctional plugs, etc. The test probe is fully insulated and flexible, preventing short-circuits and damage during testing or measuring, even with narrow contact spacing. One side of the test probe includes a 0.76 or 1.02 mm pin contact, the other side has a jack for banana plugs with 4.0 mm diameter; Test contact: gold-plated. Insulation: PVC.


Type: 4691–0, plug 0.76 mm, black

Technical specifications
Connection Buchse 4 mm
Rated voltage 2.5 kV
Colour schwarz
Material Insulation PVC
Contact material vergoldet
Logistics
Country of origin US
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes