5243-0 | Pomona

SMD clamp test probe, solder connection, 150 V, black, 5243-0

Order No.: 34F131
EAN: 4099891479312
MPN:
5243-0
1632597
5243-0 Pomona Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 5 pcs.
Next delivery: 10 pcs. on 2025-05-19
Leadtime: 4 Weeks **
Total Price:
4.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1531 €

Clamp-type SMD test probes, type Pomona 5243.

Made of fiberglass-reinforced nylon, with steel grip hook, contacts gold-plated, for measuring SMD components, with solder terminals.


Type: 5243–0, clamp–type test probe, black

Technical specifications
Connection Lötanschluss
Colour schwarz
Rated voltage 150 V
Logistics
Country of origin US
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes