5418-2 | Pomona

SMD clamp test probe, solder connection, 300 V, red, 5418-2

Order No.: 34F142
EAN: 4099891479343
MPN:
5418-2
5418-2 Pomona Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
7.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4851 €

Clamp-type test probes, type 5418.

Especially suitable for tight spots on PCBs; Contacts: beryllium copper, gold-plated, steel hook, isolation: glass fiber-reinforced Nylon.

Type: 5418 - 2, clamp - type test probe, red

Technical specifications
Connection Lötanschluss
Rated voltage 300 V
Colour rot
Material Insulation Nylon
Contact material Kupferberyllium
Logistics
Country of origin US
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes