5790-0 | Pomona

SMD clamp test probe, solder connection, 30 V, black, 5790-0

Order No.: 34F180
EAN: 4099891479350
MPN:
5790-0
5790-0 Pomona Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
16.6600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6600 €
10 pcs.
15.8270 €
50 pcs.
15.0416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probes, type Pomona 5790.

Rotary gripper, suitable for measurements on SMD components and fine wires; Contact material: steel. Insulator: Nylon. Operating temperatures: up to +80 °C.


Type: 5790–0, black

Technical specifications
Connection Lötanschluss
Rated voltage 30 V
Colour schwarz
Material Insulation PA
Contact material Stahl
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes