PVLEAD3 | Pomona
Measuring lead with (2 x MC4 plug, straight) to (2 x MC4 socket, straight), black/red, CAT III, CAT IV, PVLEAD3
Unit Price (€ / pc.)
107.0524 € *
Available: 1 pcs.
Leadtime: 1 Week **
Solar clamp lead set, PVLEAD3, Pomona
The PVLEAD3 solar clamp lead set creates a connection between a solar panel and inverter for troubleshooting and maintenance of PV systems.
Features
- The black test lead is a MC4 (male) breakout to 12-inch MC4 (female) and 36-inch 4 mm sheathed banana plug test lead
- The red test lead is a MC4 (female) breakout to 12-inch MC4 (male) and 36-inch 4 mm sheathed banana plug test lead
- Designed for use with solar clamp meters that accept 4 mm banana plugs
- Ensures safe DC power measurements on photovoltaic (PV) modules and systems
- Nickel plated contacts
Technical specifications
Connection (1) | 2 x MC4 Stecker, gerade | |
Connection (2) | 2 x MC4 Buchse, gerade | |
Rated Voltage | 1000 V/600 V | |
Rated current | 20 A | |
Touch safe | Yes | |
Colour | schwarz/rot | |
contact surface | vernickelt | |
Rated category | CAT III, CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |